-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stand-Alone Switch-Mode Lithium-Ion Battery-Charger Controller, 28-QSOP-150_MIL, 28 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1737EEI
|
Mouser Electronics | Battery Management Stand-Alone Switch-Mode Lithium-Ion Batt RoHS: Compliant | 715 |
|
$4.1700 / $7.3600 | Buy Now |
|
Analog Devices Inc | Stand-Alone Switch-Mode Lithiu Min Qty: 1 Package Multiple: 1 | 7104 |
|
$4.1723 / $7.3600 | Buy Now |
DISTI #
MAX1737EEI+
|
TME | IC: PMIC, battery charging controller, 4.2V, 1 x Li-Ion, SOP28 Min Qty: 1 | 108 |
|
$5.2700 / $6.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1737EEI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1737EEI+
Analog Devices Inc
Stand-Alone Switch-Mode Lithium-Ion Battery-Charger Controller, 28-QSOP-150_MIL, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-QSOP-150_MIL | |
Package Description | QSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-04-07 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 340 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX1737EEI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1737EEI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1737EEI+T | Stand-Alone Switch-Mode Lithium-Ion Battery-Charger Controller, 28-QSOP-150_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | MAX1737EEI+ vs MAX1737EEI+T |
MAX1737EEI+T | Battery Charge Controller, PDSO28, 0.150 INCH, 0.025 INCH PITCH, MO137AF, QSOP-28 | Maxim Integrated Products | MAX1737EEI+ vs MAX1737EEI+T |
MAX1737EEI | Battery Charge Controller, PDSO28, QSOP-28 | Maxim Integrated Products | MAX1737EEI+ vs MAX1737EEI |