Part Details for MAX1737EEI+T by Maxim Integrated Products
Overview of MAX1737EEI+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX1737EEI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y9480
|
Newark | Battery Charger, Li-Ion, Qsop-28, Battery Type:Li-Ion, Input Voltage:28V, Battery Charge Voltage:-, Charge Current:4A, Ic Case/Package:Qsop, No. Of Pins:28Pins, No. Of Cells:4Cells, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1737EEI+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2133 |
|
$3.5900 | Buy Now |
DISTI #
MAX1737EEI+CT-ND
|
DigiKey | IC BATT CHG LI-ION 1-4CEL 28QSOP Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1757 In Stock |
|
$4.0309 / $7.3800 | Buy Now |
|
NexGen Digital | 241 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$3.2500 / $5.0000 | Buy Now |
Part Details for MAX1737EEI+T
MAX1737EEI+T CAD Models
MAX1737EEI+T Part Data Attributes:
|
MAX1737EEI+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1737EEI+T
Maxim Integrated Products
Battery Charge Controller, PDSO28, 0.150 INCH, 0.025 INCH PITCH, MO137AF, QSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 340 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX1737EEI+T
This table gives cross-reference parts and alternative options found for MAX1737EEI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1737EEI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1737EEI+T | Stand-Alone Switch-Mode Lithium-Ion Battery-Charger Controller, 28-QSOP-150_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | MAX1737EEI+T vs MAX1737EEI+T |
MAX1737EEI | Battery Charge Controller, PDSO28, QSOP-28 | Maxim Integrated Products | MAX1737EEI+T vs MAX1737EEI |