Datasheets
MAX17544ATP+T by:

4.5V-42V, 3.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C

Part Details for MAX17544ATP+T by Analog Devices Inc

Overview of MAX17544ATP+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MAX17544ATP+T

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX17544ATP+T
Mouser Electronics Switching Voltage Regulators 4.5V 42V, 3.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation RoHS: Compliant 1409
  • 1 $5.7300
  • 10 $4.8700
  • 100 $4.2200
  • 250 $4.0000
  • 500 $3.5900
  • 1,000 $3.0300
  • 2,500 $2.8700
$2.8700 / $5.7300 Buy Now
Analog Devices Inc 3.5A, 60V, Synchronous Buck Re Min Qty: 1 Package Multiple: 1 10617
  • 1 $5.7300
  • 10 $5.1440
  • 25 $4.8632
  • 100 $4.2147
  • 250 $3.9986
  • 500 $3.5879
  • 1,000 $3.0260
  • 2,500 $2.8747
$2.8747 / $5.7300 Buy Now

Part Details for MAX17544ATP+T

MAX17544ATP+T CAD Models

MAX17544ATP+T Part Data Attributes:

MAX17544ATP+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX17544ATP+T Analog Devices Inc 4.5V-42V, 3.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 20-LFCSP-5X5X0.75
Pin Count 20
Manufacturer Package Code 20-LFCSP-5X5X0.75
Date Of Intro 2014-09-24
Samacsys Manufacturer Analog Devices
Additional Feature ALSO OPERATES IN PFM MODE
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 42 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 24 V
JESD-30 Code S-XQCC-N20
JESD-609 Code e3
Length 5 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 3.5 A
Output Voltage-Max 37.8 V
Output Voltage-Min 0.9 V
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC20,.20SQ,25
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.8 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 2450 kHz
Technology BICMOS
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX17544ATP+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX17544ATP+T by Analog Devices Inc

  • Please alert me when MAX17544ATP+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX17544ATP+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX17544ATP+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX17544ATP+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX17544ATP+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX17544ATP+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: