Part Details for MAX17604AUA+ by Analog Devices Inc
Overview of MAX17604AUA+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX17604AUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17604AUA+
|
Mouser Electronics | Gate Drivers 4A Sink/Source Current, 12ns, Dual MOSFE RoHS: Compliant | 212 |
|
$1.0800 / $2.4700 | Buy Now |
|
Analog Devices Inc | 4A Sink/Source Current, 12ns, Min Qty: 1 Package Multiple: 1 | 1855 |
|
$1.0898 / $2.4700 | Buy Now |
|
Ameya Holding Limited | 4A Sink/Source Current, 12ns, Dual MOSFET Drivers | 1855 |
|
RFQ |
Part Details for MAX17604AUA+
MAX17604AUA+ CAD Models
MAX17604AUA+ Part Data Attributes:
|
MAX17604AUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17604AUA+
Analog Devices Inc
4A Sink/Source Current, 12ns, Dual MOSFET Drivers, 8-MINI_SO_EP-N/A, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO_EP-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO_EP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2012-01-20 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX17604AUA+
This table gives cross-reference parts and alternative options found for MAX17604AUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17604AUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX17604AUA+ | Half Bridge Based MOSFET Driver, | Maxim Integrated Products | MAX17604AUA+ vs MAX17604AUA+ |