Part Details for MAX17608ATC+ by Maxim Integrated Products
Overview of MAX17608ATC+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX17608ATC+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC2407
|
Newark | Ov/Uv And Reverse Current Prot, Tdfn-12, Ic Function:Overvoltage, Undervoltage And Reverse Current Protection, Supply Voltage Min:4.5V, Supply Voltage Max:60V, Ic Package Type:Tdfn, No. Of Pins:12Pins, Operating Temperature Min:-40°Crohs Compliant: Yes |Maxim Integrated/analog Devices MAX17608ATC+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1057 |
|
$3.2200 / $5.1500 | Buy Now |
DISTI #
MAX17608ATC+-ND
|
DigiKey | IC CURRENT LIMITING 5% 12TDFN Min Qty: 1 Lead time: 22 Weeks Container: Tray |
9023 In Stock |
|
$2.4851 / $4.9500 | Buy Now |
Part Details for MAX17608ATC+
MAX17608ATC+ CAD Models
MAX17608ATC+ Part Data Attributes:
|
MAX17608ATC+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17608ATC+
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, 0.47, PDSO12, TDFN-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TDFN-12 | |
Reach Compliance Code | compliant | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N12 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 1.2 mA | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | 0.47 | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |