Part Details for MAX17609ATC+ by Maxim Integrated Products
Overview of MAX17609ATC+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX17609ATC+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC2409
|
Newark | Ov And Uv Protection, Tdfn-12, Ic Function:Overvoltage And Undervoltage Protection, Supply Voltage Min:4.5V, Supply Voltage Max:60V, Ic Package Type:Tdfn, No. Of Pins:12Pins, Operating Temperature Min:-40°C, Product Range:-, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX17609ATC+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 741 |
|
$2.3800 / $4.5100 | Buy Now |
DISTI #
MAX17609ATC+-ND
|
DigiKey | IC CURRENT LIMITING 5% 12TDFN Min Qty: 1 Lead time: 22 Weeks Container: Tray |
1375 In Stock |
|
$2.1761 / $4.3400 | Buy Now |