-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4V to 60V, 100mA, Ultra-Low Quiescent Current, Linear Regulator, 6-TSOT-N/A, 6 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17651AZT+T
|
Mouser Electronics | LDO Voltage Regulators 50mA, 60V, Low Iq Linear Regulator RoHS: Compliant | 11119 |
|
$1.1800 / $2.3900 | Buy Now |
|
Analog Devices Inc | 50mA, 60V, Low Iq Linear Regul Min Qty: 1 Package Multiple: 1 | 1716 |
|
$1.0534 / $2.3900 | Buy Now |
|
Ameya Holding Limited | 2825 |
|
RFQ | ||
DISTI #
3596290
|
element14 Asia-Pacific | LDO, ADJ, 0.6-58V, 0.1A, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3808 |
|
$1.2183 / $2.5099 | Buy Now |
DISTI #
3596290RL
|
element14 Asia-Pacific | LDO, ADJ, 0.6-58V, 0.1A, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 3808 |
|
$1.2183 / $1.8127 | Buy Now |
DISTI #
3596290RL
|
Farnell | LDO, ADJ, 0.6-58V, 0.1A, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 3808 |
|
$1.0552 / $1.7313 | Buy Now |
DISTI #
3596290
|
Farnell | LDO, ADJ, 0.6-58V, 0.1A, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 3808 |
|
$1.0552 / $2.3885 | Buy Now |
|
Flip Electronics | Stock, ship today | 5000 |
|
$0.8000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX17651AZT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17651AZT+T
Analog Devices Inc
4V to 60V, 100mA, Ultra-Low Quiescent Current, Linear Regulator, 6-TSOT-N/A, 6 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-TSOT-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-TSOT-N/A | |
Date Of Intro | 2014-12-11 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.28 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max(%) | 1.3% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 58 V | |
Output Voltage1-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |