-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500mA, Low-Dropout Linear Regulator in SOT23, 6-SOT_23-N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1818EUT33T
|
Mouser Electronics | LDO Voltage Regulators 500mA, Low-Dropout Linear Regulator in SOT23 RoHS: Compliant | 13924 |
|
$1.5500 / $3.2100 | Buy Now |
DISTI #
V72:2272_23270337
|
Arrow Electronics | LDO Regulator Pos 1.25V to 5V3.3V 0.5A 6-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2240 Container: Cut Strips | Americas - 3687 |
|
$1.5390 / $1.6470 | Buy Now |
|
Analog Devices Inc | 500mA, Low-Dropout Linear Regu Min Qty: 1 Package Multiple: 1 | 1815 |
|
$1.5514 / $3.2100 | Buy Now |
DISTI #
63510976
|
Verical | LDO Regulator Pos 1.25V to 5V3.3V 0.5A 6-Pin SOT-23 T/R Min Qty: 4 Package Multiple: 1 Date Code: 2240 | Americas - 3687 |
|
$1.5390 / $1.6470 | Buy Now |
DISTI #
2517081
|
element14 Asia-Pacific | LDO, FIXED, 3.3V, 0.5A, SOT-23-6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1255 |
|
$1.6372 / $3.3850 | Buy Now |
DISTI #
2517081RL
|
element14 Asia-Pacific | LDO, FIXED, 3.3V, 0.5A, SOT-23-6 RoHS: Compliant Min Qty: 100 Container: Reel | 1255 |
|
$1.6372 / $2.4853 | Buy Now |
DISTI #
2517081RL
|
Farnell | LDO, FIXED, 3.3V, 0.5A, SOT-23-6 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 1255 |
|
$1.5851 / $2.3340 | Buy Now |
DISTI #
2517081
|
Farnell | LDO, FIXED, 3.3V, 0.5A, SOT-23-6 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1255 |
|
$1.5851 / $3.1577 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1818EUT33+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1818EUT33+T
Analog Devices Inc
500mA, Low-Dropout Linear Regulator in SOT23, 6-SOT_23-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-SOT_23-N/A | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-10-23 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.215 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 6 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 1.25 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX1818EUT33+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1818EUT33+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1818EUT33+T | Linear Regulators - Standard IC LDO REG 3.3V 500MA | Maxim Integrated Products | MAX1818EUT33+T vs MAX1818EUT33+T |
MAX1818EUT33#G16 | Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 0.215V Dropout, CMOS, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN | Maxim Integrated Products | MAX1818EUT33+T vs MAX1818EUT33#G16 |
MAX1818EUT33+ | 500mA, Low-Dropout Linear Regulator in SOT23, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX1818EUT33+T vs MAX1818EUT33+ |
MAX1818EUT33-T | Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 0.215V Dropout, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX1818EUT33+T vs MAX1818EUT33-T |