Datasheets
MAX1880EUG+ by: Maxim Integrated Products

Switching Regulator, Current-mode, 2.05A, 1150kHz Switching Freq-Max, BICMOS, PDSO24, 4.40 MM, 1.10 MM HEIGHT, TSSOP-24

Part Details for MAX1880EUG+ by Maxim Integrated Products

Overview of MAX1880EUG+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX1880EUG+

Part # Distributor Description Stock Price Buy
Rochester Electronics MAX1880 Quad-Output Tft Lcd DC-DC Converter With Buffer ' RoHS: Compliant Status: Obsolete Min Qty: 1 6634
  • 1 $3.8900
  • 25 $3.8100
  • 100 $3.6600
  • 500 $3.5000
  • 1,000 $3.3100
$3.3100 / $3.8900 Buy Now

Part Details for MAX1880EUG+

MAX1880EUG+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX1880EUG+ Part Data Attributes

MAX1880EUG+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX1880EUG+ Maxim Integrated Products Switching Regulator, Current-mode, 2.05A, 1150kHz Switching Freq-Max, BICMOS, PDSO24, 4.40 MM, 1.10 MM HEIGHT, TSSOP-24
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code TSSOP
Package Description 4.40 MM, 1.10 MM HEIGHT, TSSOP-24
Pin Count 24
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Additional Feature ALSO CONTAINS CHARGE PUMP CONTROLLERS
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V
Input Voltage-Min 2.7 V
Input Voltage-Nom 3 V
JESD-30 Code R-PDSO-G24
JESD-609 Code e3
Length 7.8 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 2.05 A
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP24,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Current-Max (Isup) 1 mA
Surface Mount YES
Switcher Configuration BOOST
Switching Frequency-Max 1150 kHz
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for MAX1880EUG+

This table gives cross-reference parts and alternative options found for MAX1880EUG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1880EUG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX1880EUG+T Switching Regulator, Current-mode, 2.05A, 1150kHz Switching Freq-Max, BICMOS, PDSO24, 4.40 MM, 1.10 MM HEIGHT, TSSOP-24 Maxim Integrated Products MAX1880EUG+ vs MAX1880EUG+T
MAX1880EUG Switching Regulator, Current-mode, 2.05A, 1250kHz Switching Freq-Max, BICMOS, PDSO24, 4.40 MM, 1.10 MM HEIGHT, MO-153AD, TSSOP-24 Maxim Integrated Products MAX1880EUG+ vs MAX1880EUG
Part Number Description Manufacturer Compare
MAX1880EUG+T Switching Regulator, Current-mode, 2.05A, 1150kHz Switching Freq-Max, BICMOS, PDSO24, 4.40 MM, 1.10 MM HEIGHT, TSSOP-24 Maxim Integrated Products MAX1880EUG+ vs MAX1880EUG+T
MAX1880EUG Switching Regulator, Current-mode, 2.05A, 1250kHz Switching Freq-Max, BICMOS, PDSO24, 4.40 MM, 1.10 MM HEIGHT, MO-153AD, TSSOP-24 Maxim Integrated Products MAX1880EUG+ vs MAX1880EUG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1880EUG+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1880EUG+ by Maxim Integrated Products

  • Please alert me when MAX1880EUG+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX1880EUG+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1880EUG+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX1880EUG+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1880EUG+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1880EUG+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: