Part Details for MAX19005CCS+T by Analog Devices Inc
Overview of MAX19005CCS+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX19005CCS+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX19005CCS+T
|
Mouser Electronics | Analog Comparators Quad, Ultra-Low-Power, 200 Mbps Driver/Comparator RoHS: Compliant | 0 |
|
$41.5400 | Order Now |
|
Analog Devices Inc | Quad, Ultra-Low-Power, 200 Mbp Min Qty: 3000 Package Multiple: 1 | 0 |
|
$38.2800 / $39.8750 | Buy Now |
DISTI #
3914526
|
Farnell | DRIVER/COMPARATOR, QUAD, 5.1NS, TQFP RoHS: Compliant Min Qty: 1000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$42.2739 | Buy Now |
Part Details for MAX19005CCS+T
MAX19005CCS+T CAD Models
MAX19005CCS+T Part Data Attributes:
|
MAX19005CCS+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX19005CCS+T
Analog Devices Inc
Quad, Ultra-Low-Power, 200Mbps ATE Drivers/Comparators, 80-TQFP_EP-12X12X1.0, 80 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 80-TQFP_EP-12X12X1.0 | |
Pin Count | 80 | |
Manufacturer Package Code | 80-TQFP_EP-12X12X1.0 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2012-01-12 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |