Part Details for MAX1932ETC/GG8 by Analog Devices Inc
Overview of MAX1932ETC/GG8 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1932ETC/GG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Digitally Controlled, 0.5 Accu Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX1932ETC/GG8
MAX1932ETC/GG8 CAD Models
MAX1932ETC/GG8 Part Data Attributes:
|
MAX1932ETC/GG8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1932ETC/GG8
Analog Devices Inc
Digitally Controlled, 0.5% Accurate, Safest APD Bias Supply, N/A, 12 Pins, -40 to 85C
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | N/A | |
Package Description | TQFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | N/A | |
Reach Compliance Code | not_compliant | |
Date Of Intro | 2002-08-29 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N12 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 90 V | |
Output Voltage-Min | 4.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.16SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 1 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 360 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for MAX1932ETC/GG8
This table gives cross-reference parts and alternative options found for MAX1932ETC/GG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1932ETC/GG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1932ETC+ | Switching Controller, Voltage-mode, 360kHz Switching Freq-Max, BICMOS, 4 X 4 MM, 0.80 MM PITCH, THIN, QFN-12 | Maxim Integrated Products | MAX1932ETC/GG8 vs MAX1932ETC+ |
MAX1932ETC+T | Digitally Controlled, 0.5% Accurate, Safest APD Bias Supply, 12-LFCSP-4X4X0.75, 12 Pins, -40 to 85C | Analog Devices Inc | MAX1932ETC/GG8 vs MAX1932ETC+T |
MAX1932ETC-T | Switching Controller, Voltage-mode, 360kHz Switching Freq-Max, BICMOS, 4 X 4 MM, 0.80 MM PITCH, TQFN-12 | Maxim Integrated Products | MAX1932ETC/GG8 vs MAX1932ETC-T |
MAX1932ETC+T | Switching Controller, Voltage-mode, 360kHz Switching Freq-Max, BICMOS, 4 X 4 MM, 0.80 MM PITCH, THIN, QFN-12 | Maxim Integrated Products | MAX1932ETC/GG8 vs MAX1932ETC+T |