Datasheets
MAX20003ATPB/V+T by:

36V, 220kHz to 2.2MHz, 2A/3A Fully Integrated Step-Down Converters with 15µA Operating Current, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C

Part Details for MAX20003ATPB/V+T by Analog Devices Inc

Overview of MAX20003ATPB/V+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX20003ATPB/V+T

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX20003ATPB/V+T
Mouser Electronics Switching Voltage Regulators 36V, 220kHz to 2.2MHz, 2A/3A Fully Integrated Step-Down Converters with 15 A Operating Current RoHS: Compliant 0
  • 2,500 $3.8400
$3.8400 Order Now
Analog Devices Inc 36V, 220kHz to 2.2MHz, 3A Ste Min Qty: 2500 Package Multiple: 1 500
  • 1 $7.0400
  • 10 $6.3620
  • 25 $6.0664
  • 100 $5.2676
  • 250 $5.0308
  • 500 $4.5869
  • 1,000 $3.9951
  • 2,500 $3.8471
$3.8471 / $7.0400 Buy Now

Part Details for MAX20003ATPB/V+T

MAX20003ATPB/V+T CAD Models

MAX20003ATPB/V+T Part Data Attributes

MAX20003ATPB/V+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX20003ATPB/V+T Analog Devices Inc 36V, 220kHz to 2.2MHz, 2A/3A Fully Integrated Step-Down Converters with 15µA Operating Current, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 20-LFCSP-5X5X0.75
Pin Count 20
Manufacturer Package Code 20-LFCSP-5X5X0.75
Reach Compliance Code compliant
Date Of Intro 2014-03-31
Samacsys Manufacturer Analog Devices
Control Mode CURRENT-MODE
JESD-30 Code S-PQCC-N20
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Code QCCN
Package Equivalence Code LCC20,.20SQ,25
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Screening Level AEC-Q100
Surface Mount YES
Switching Frequency-Max 2400 kHz
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.635 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for MAX20003ATPB/V+T

This table gives cross-reference parts and alternative options found for MAX20003ATPB/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX20003ATPB/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX20003ATPB/V+ 36V, 220kHz to 2.2MHz, 2A/3A Fully Integrated Step-Down Converters with 15µA Operating Current, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C Analog Devices Inc MAX20003ATPB/V+T vs MAX20003ATPB/V+
Part Number Description Manufacturer Compare
LM61460AANQRJRRQ1 Automotive 3-V to 36-V, 6-A, low-noise synchronous step-down converter 14-VQFN-HR -40 to 150 Texas Instruments MAX20003ATPB/V+T vs LM61460AANQRJRRQ1
MAX17243ETPA+T 3.5V-36V, 2A/3A, Synchronous Buck Converter with 15µA Quiescent Current and Reduced EMI, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C Analog Devices Inc MAX20003ATPB/V+T vs MAX17243ETPA+T
TPS62933DRLR 3.8-V to 30-V, 3-A, 200-kHz to 2.2-MHz, low-IQ synchronous buck converter in SOT-583 package 8-SOT-5X3 -40 to 150 Texas Instruments MAX20003ATPB/V+T vs TPS62933DRLR
MAX20003ATPA/VY+ 36V, 220kHz to 2.2MHz, 2A/3A Fully Integrated Step-Down Converters with 15µA Operating Current, 20-LFCSP_SS-5X5X0.75, 20 Pins, -40 to 125C Analog Devices Inc MAX20003ATPB/V+T vs MAX20003ATPA/VY+
MAX20003ATPB/V+ 36V, 220kHz to 2.2MHz, 2A/3A Fully Integrated Step-Down Converters with 15µA Operating Current, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C Analog Devices Inc MAX20003ATPB/V+T vs MAX20003ATPB/V+
MAX20003ATPA/V+T 36V, 220kHz to 2.2MHz, 2A/3A Fully Integrated Step-Down Converters with 15µA Operating Current, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C Analog Devices Inc MAX20003ATPB/V+T vs MAX20003ATPA/V+T
LM61460AANRJRR 3-V to 36-V, 6-A, Low-EMI synchronous step-down converter 14-VQFN-HR -40 to 150 Texas Instruments MAX20003ATPB/V+T vs LM61460AANRJRR
TPS62933PDRLR 3.8-V to 30-V, 3-A, 200-kHz to 2.2-MHz, low-IQ synchronous buck converter in SOT-583 8-SOT-5X3 -40 to 150 Texas Instruments MAX20003ATPB/V+T vs TPS62933PDRLR
TPS62933ODRLR 3.8-V to 30-V, 3-A, 200-kHz to 2.2-MHz, synchronous buck converter with out-of-audio mode in SOT583 8-SOT-5X3 -40 to 150 Texas Instruments MAX20003ATPB/V+T vs TPS62933ODRLR
PLM61460AASQRJRTQ1 Automotive 3-V to 36-V, 6-A, low-noise synchronous step-down converter 14-VQFN-HR Texas Instruments MAX20003ATPB/V+T vs PLM61460AASQRJRTQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX20003ATPB/V+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX20003ATPB/V+T by Analog Devices Inc

  • Please alert me when MAX20003ATPB/V+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX20003ATPB/V+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX20003ATPB/V+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX20003ATPB/V+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX20003ATPB/V+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX20003ATPB/V+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: