Part Details for MAX20004EAFOA/VY+ by Analog Devices Inc
Overview of MAX20004EAFOA/VY+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX20004EAFOA/VY+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH7807
|
Newark | Dc/Dc Conv, Sync Buck, 2.1Mhz, 125Deg C Rohs Compliant: Yes |Analog Devices MAX20004EAFOA/VY+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 519 |
|
$3.3000 / $5.1600 | Buy Now |
DISTI #
700-MAX20004EAFOAVY
|
Mouser Electronics | Switching Voltage Regulators 36V 6A AP58 w/ integrated comp RoHS: Compliant | 644 |
|
$2.5100 / $4.9600 | Buy Now |
|
Analog Devices Inc | 36V 6A AP58 w/ integrated comp Min Qty: 1 Package Multiple: 1 | 110 |
|
$2.1200 / $5.0100 | Buy Now |
Part Details for MAX20004EAFOA/VY+
MAX20004EAFOA/VY+ CAD Models
MAX20004EAFOA/VY+ Part Data Attributes
|
MAX20004EAFOA/VY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20004EAFOA/VY+
Analog Devices Inc
Automotive, 36V, 4A/6A/8A Integrated Step-Down Converters with Integrated Compensation, 17-LFCSP_SS-3.5X3.5X0.70, 17 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 17-LFCSP_SS-3.5X3.5X0.70 | |
Pin Count | 17 | |
Manufacturer Package Code | 17-LFCSP_SS-3.5X3.5X0.70 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-10-03 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |