-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V, 220kHz to 2.2MHz, 4A/6A/8AFully Integrated AutomotiveStep-Down Converters, 17-LFCSP_SS-3.5X3.5X0.70, 17 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20008AFOD/VY+
|
Mouser Electronics | Switching Voltage Regulators 36V, 220kHz to 2.2MHz, 4A/6A/8A Fully in RoHS: Compliant | 8497 |
|
$2.7800 / $5.5700 | Buy Now |
DISTI #
V36:1790_26381665
|
Arrow Electronics | Conv DC-DC 3.5V to 36V Synchronous Step Down Single-Out 3.3V 8A 17-Pin FC2QFN Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 10 Weeks Date Code: 2248 | Americas - 1638 |
|
$1.5730 / $2.4912 | Buy Now |
|
Analog Devices Inc | 36V, 220kHz to 2.2MHz, 4A/6A/8 Min Qty: 1 Package Multiple: 1 | 958 |
|
$2.4600 / $5.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX20008AFOD/VY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20008AFOD/VY+
Analog Devices Inc
36V, 220kHz to 2.2MHz, 4A/6A/8AFully Integrated AutomotiveStep-Down Converters, 17-LFCSP_SS-3.5X3.5X0.70, 17 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 17-LFCSP_SS-3.5X3.5X0.70 | |
Pin Count | 17 | |
Manufacturer Package Code | 17-LFCSP_SS-3.5X3.5X0.70 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-12-19 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |