Part Details for MAX20019ATBD/V+ by Maxim Integrated Products
Overview of MAX20019ATBD/V+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX20019ATBD/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5529
|
Newark | Dc/Dc Conv, Sync Buck, 3.2Mhz, 125Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX20019ATBD/V+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 400 |
|
$1.8700 / $3.3100 | Buy Now |
DISTI #
505-MAX20019ATBD/V+-ND
|
DigiKey | IC REG BUCK 2.8V 500MA DL 10TDFN Lead time: 97 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX20019ATBD/V+
MAX20019ATBD/V+ CAD Models
MAX20019ATBD/V+ Part Data Attributes
|
MAX20019ATBD/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX20019ATBD/V+
Maxim Integrated Products
Dual Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |