Part Details for MAX20040BATPA/VY+T by Maxim Integrated Products
Overview of MAX20040BATPA/VY+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX20040BATPA/VY+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX20040BATPA/VY+TCT-ND
|
DigiKey | IC REG BUCK-BST PROG 1.2A 20TQFN Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$3.6764 / $6.7300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2922 |
|
RFQ | |
|
Win Source Electronics | IC REG HI SPEED USB PROT TQFN | 54050 |
|
$6.9710 / $10.4570 | Buy Now |