Part Details for MAX20050ATC/V+ by Maxim Integrated Products
Overview of MAX20050ATC/V+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX20050ATC/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5299
|
Newark | Led Driver, Aec-Q100, Sync Buck, Tdfn, Device Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:65V, Output Voltage Max:-, Output Current Max:2A, Switching Frequency:400Khz, No. Of Outputs:2Outputs, Ic Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX20050ATC/V+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$2.7800 / $3.9200 | Buy Now |
DISTI #
MAX20050ATC/V+-ND
|
DigiKey | IC LED DRVR RGLTR PWM 2A 12TDFN Lead time: 27 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX20050ATC/V+
MAX20050ATC/V+ CAD Models
MAX20050ATC/V+ Part Data Attributes
|
MAX20050ATC/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX20050ATC/V+
Maxim Integrated Products
LED Driver, 2-Segment, BICMOS, PDSO12, TDFN-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 65 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 0.002 MHz |