Part Details for MAX20070BGTJA/V+ by Maxim Integrated Products
Overview of MAX20070BGTJA/V+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX20070BGTJA/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3813
|
Newark | Led Driver, Boost/Buck-Boost/Sepic, 2Mhz, Topology:Boost, Buck-Boost, Sepic, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Output Voltage Max:15V, Output Current Max:100Ma, Switching Frequency Typ:2Mhz, Ic Mounting:Surface Mount Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX20070BGTJA/V+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.4300 | Buy Now |
DISTI #
MAX20070BGTJA/V+-ND
|
DigiKey | IC TFT-LED PWR SUPPLY TQFN Min Qty: 60 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.0338 | Buy Now |
|
Rochester Electronics | MAX20070 - Automotive TFT Power supply with Integrated two string LED driver RoHS: Compliant Status: Active Min Qty: 1 | 842 |
|
$6.6600 / $7.8300 | Buy Now |
Part Details for MAX20070BGTJA/V+
MAX20070BGTJA/V+ CAD Models
MAX20070BGTJA/V+ Part Data Attributes
|
MAX20070BGTJA/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX20070BGTJA/V+
Maxim Integrated Products
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |