Part Details for MAX20070BGTJA/V+T by Maxim Integrated Products
Overview of MAX20070BGTJA/V+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX20070BGTJA/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX20070BGTJA/V+T-ND
|
DigiKey | IC TFT-LED PWR SUPPLY TQFN Min Qty: 2500 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.0458 | Buy Now |
|
Rochester Electronics | MAX20070 - Automotive TFT Power supply with Integrated two string LED driver RoHS: Compliant Status: Active Min Qty: 1 | 30000 |
|
$6.7600 / $7.9500 | Buy Now |
Part Details for MAX20070BGTJA/V+T
MAX20070BGTJA/V+T CAD Models
MAX20070BGTJA/V+T Part Data Attributes
|
MAX20070BGTJA/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX20070BGTJA/V+T
Maxim Integrated Products
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |