Part Details for MAX20074ATBA/V+ by Maxim Integrated Products
Overview of MAX20074ATBA/V+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX20074ATBA/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH4431
|
Newark | Dc/Dc Conv, Buck, 3A, 2.2Mhz, 125Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX20074ATBA/V+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 850 |
|
$2.9200 / $4.6700 | Buy Now |
DISTI #
505-MAX20074ATBA/V+-ND
|
DigiKey | IC REG BUCK ADJ 3A 10TDFN Min Qty: 1 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX20074ATBA/V+
MAX20074ATBA/V+ CAD Models
MAX20074ATBA/V+ Part Data Attributes:
|
MAX20074ATBA/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX20074ATBA/V+
Maxim Integrated Products
Switching Regulator/Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |