-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20075ATCC/V+T
|
Mouser Electronics | Switching Voltage Regulators 36V 0.6A mini buck converter with 5uA Iq RoHS: Compliant | 1609 |
|
$1.4500 / $2.9200 | Buy Now |
DISTI #
V36:1790_26361467
|
Arrow Electronics | Conv DC-DC 3.5V to 36V Synchronous Step Down Single-Out 1V to 3V 0.6A 12-Pin TDFN EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Date Code: 2253 | Americas - 7500 |
|
$1.3190 / $1.3960 | Buy Now |
|
Analog Devices Inc | 36V 0.6A mini buck converter w Min Qty: 2500 Package Multiple: 1 | 3576 |
|
$1.0900 / $1.5717 | Buy Now |
DISTI #
66369620
|
Verical | Conv DC-DC 3.5V to 36V Synchronous Step Down Single-Out 1V to 3V 0.6A 12-Pin TDFN EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2301 | Americas - 7500 |
|
$1.3190 / $1.3960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy