Part Details for MAX20075DATCA/V+ by Maxim Integrated Products
Overview of MAX20075DATCA/V+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX20075DATCA/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX20075DATCA/V+-ND
|
DigiKey | IC REG BUCK ADJ 600MA 12TDFN Min Qty: 1 Lead time: 25 Weeks Container: Tray |
80 In Stock |
|
$1.6936 / $3.5100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2575 |
|
RFQ |
Part Details for MAX20075DATCA/V+
MAX20075DATCA/V+ CAD Models
MAX20075DATCA/V+ Part Data Attributes
|
MAX20075DATCA/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX20075DATCA/V+
Maxim Integrated Products
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-05-27 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |