Part Details for MAX20076DATCB/V+T by Analog Devices Inc
Overview of MAX20076DATCB/V+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX20076DATCB/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 36V, 1.2A, 2.2MHz Mini Buck Co Min Qty: 2500 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX20076DATCB/V+T
MAX20076DATCB/V+T CAD Models
MAX20076DATCB/V+T Part Data Attributes
|
MAX20076DATCB/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20076DATCB/V+T
Analog Devices Inc
36V, 600mA/1.2A Mini Buck Converter with 3.5µA IQ, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 12-LFCSP-3X3X0.75 | |
Pin Count | 12 | |
Manufacturer Package Code | 12-LFCSP-3X3X0.75 | |
Date Of Intro | 2020-02-12 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |