Part Details for MAX20079BATP/VY+ by Analog Devices Inc
Overview of MAX20079BATP/VY+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX20079BATP/VY+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20079BATP/VY+
|
Mouser Electronics | Switching Voltage Regulators HV 3.5A low Iq mini Buck converter RoHS: Compliant | 162 |
|
$3.8000 / $4.2300 | Buy Now |
|
Analog Devices Inc | HV 3.5A low Iq mini Buck conve Min Qty: 1 Package Multiple: 1 | 135 |
|
$1.5800 / $5.5400 | Buy Now |
Part Details for MAX20079BATP/VY+
MAX20079BATP/VY+ CAD Models
MAX20079BATP/VY+ Part Data Attributes
|
MAX20079BATP/VY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20079BATP/VY+
Analog Devices Inc
Automotive 36V 3.5A Buck Converter with 3.5µA IQ, 20-LFCSP_SS-4X4X0.75, 20 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-LFCSP_SS-4X4X0.75 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP_SS-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-08-22 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |