-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Dual-Antenna Power Supply with I<sup>2</sup>C Serial Interface, 16-LFCSP_SS-4X4X0.75, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-20084BATEA/VY+
|
Mouser Electronics | Power Management Specialized - PMIC Quad Protector for Camera/Sensor RoHS: Compliant | 1725 |
|
$1.7000 / $2.5600 | Buy Now |
|
Analog Devices Inc | Quad Protector for Camera/Sens Min Qty: 1 Package Multiple: 1 | 2651 |
|
$1.8500 / $2.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX20084BATEA/VY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20084BATEA/VY+
Analog Devices Inc
Automotive Dual-Antenna Power Supply with I<sup>2</sup>C Serial Interface, 16-LFCSP_SS-4X4X0.75, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP_SS-4X4X0.75 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP_SS-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2021-11-04 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |