Part Details for MAX20090AUP/V+T by Maxim Integrated Products
Overview of MAX20090AUP/V+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX20090AUP/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX20090AUP/V+TCT-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 20TSSOP Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$2.8478 / $5.6700 | Buy Now |
|
NexGen Digital | 2500 |
|
RFQ |
Part Details for MAX20090AUP/V+T
MAX20090AUP/V+T CAD Models
MAX20090AUP/V+T Part Data Attributes
|
MAX20090AUP/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX20090AUP/V+T
Maxim Integrated Products
LED Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2017-05-03 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |