Part Details for MAX2016ETI+T by Maxim Integrated Products
Overview of MAX2016ETI+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX2016ETI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX2016ETI+T-ND
|
DigiKey | IC RF DETECT 30KHZ-2.5GHZ 28QFN Min Qty: 2500 Lead time: 46 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.4982 | Buy Now |
|
Quest Components | DUAL LOG OR ANTILOG AMPLIFIER, 22MHZ BAND WIDTH, QCC28 | 1685 |
|
$5.4000 / $10.8000 | Buy Now |
|
Quest Components | DUAL LOG OR ANTILOG AMPLIFIER, 22MHZ BAND WIDTH, QCC28 | 5 |
|
$8.2500 / $11.0000 | Buy Now |
Part Details for MAX2016ETI+T
MAX2016ETI+T CAD Models
MAX2016ETI+T Part Data Attributes
|
MAX2016ETI+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2016ETI+T
Maxim Integrated Products
Log Or Antilog Amplifier, 2 Func, 22MHz Band Width, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220-WHHD, TQFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC28,.2SQ,20 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | LOG OR ANTILOG AMPLIFIER | |
Bandwidth-Nom | 22 MHz | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 55 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |