Part Details for MAX202EESE+TG074 by Maxim Integrated Products
Overview of MAX202EESE+TG074 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX202EESE+TG074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX202EESE+TG074-175-ND
|
DigiKey | IC 15KV ESD PROTECTED Min Qty: 30 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$10.1400 | Buy Now |
|
Rochester Electronics | MAX202 - 15kV ESD-Protected, +5V RS-232 Transceivers ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$8.7000 / $10.2400 | Buy Now |
Part Details for MAX202EESE+TG074
MAX202EESE+TG074 CAD Models
MAX202EESE+TG074 Part Data Attributes
|
MAX202EESE+TG074
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX202EESE+TG074
Maxim Integrated Products
Line Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | unknown | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |