Part Details for MAX20330AEWA+T by Analog Devices Inc
Overview of MAX20330AEWA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX20330AEWA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20330AEWA+T
|
Mouser Electronics | Power Management Specialized - PMIC Ultra Fast Programmable OVP Controller & RoHS: Compliant | 0 |
|
$1.1500 / $1.2400 | Order Now |
|
Analog Devices Inc | Ultra Fast Programmable OVP Co Min Qty: 2500 Package Multiple: 1 | 0 |
|
$0.9200 / $2.0400 | Buy Now |
Part Details for MAX20330AEWA+T
MAX20330AEWA+T CAD Models
MAX20330AEWA+T Part Data Attributes
|
MAX20330AEWA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20330AEWA+T
Analog Devices Inc
Precision HV Capable ID Detector, 8-WLCSP-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-WLCSP-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-WLCSP-N/A | |
Date Of Intro | 2018-10-18 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBGA-B8 | |
Length | 1.768 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,2X4,14 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.028 mm |