-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V Boost Controller with 3.5A Synchronous Buck Converter For Automotive Applications, 28-LFCSP_SS-5X5X0.75, 28 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20458ATIF/VY+
|
Mouser Electronics | Switching Voltage Regulators 36V Boost Controller with 4A Sync Buck Converters for Automotive Cluster and Infotainment RoHS: Compliant | 489 |
|
$2.2600 / $4.5200 | Buy Now |
|
Analog Devices Inc | 36V Boost Controller with 4A S Min Qty: 1 Package Multiple: 1 | 471 |
|
$1.6900 / $4.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX20458ATIF/VY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20458ATIF/VY+
Analog Devices Inc
36V Boost Controller with 3.5A Synchronous Buck Converter For Automotive Applications, 28-LFCSP_SS-5X5X0.75, 28 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-LFCSP_SS-5X5X0.75 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-LFCSP_SS-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-12-10 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |