Part Details for MAX2104CCM by Maxim Integrated Products
Overview of MAX2104CCM by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2104CCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX2104CCM-ND
|
DigiKey | DIRECT-CONVERSION TUNER IC Min Qty: 21 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
234 In Stock |
|
$14.4200 | Buy Now |
|
Quest Components | SATELLITE SIGNAL DEMODULATOR, 48 Pin, Plastic, QFP | 16 |
|
$17.1773 / $20.8913 | Buy Now |
|
Rochester Electronics | MAX2104 Direct-Conversion Tuner IC For Digital Dbs Applications ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 234 |
|
$12.3800 / $14.5600 | Buy Now |
Part Details for MAX2104CCM
MAX2104CCM CAD Models
MAX2104CCM Part Data Attributes:
|
MAX2104CCM
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2104CCM
Maxim Integrated Products
Down Converter, 7 X 7 MM, 1 MM HEIGHT, MS-026ABA-HD, TQFP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, MS-026ABA-HD, TQFP-48 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Min (CW) | -25 dBm | |
JESD-609 Code | e0 | |
LO Tunable | YES | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
RF Input Frequency-Max | 2175 MHz | |
RF Input Frequency-Min | 925 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Terminal Finish | Tin/Lead (Sn85Pb15) |
Alternate Parts for MAX2104CCM
This table gives cross-reference parts and alternative options found for MAX2104CCM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2104CCM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2104CCM+ | Down Converter, 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, MO-026ABA-HD, TQFP-48 | Maxim Integrated Products | MAX2104CCM vs MAX2104CCM+ |