-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Compact, 36V H-Bridge Transformer Driver for Isolated Supplies, 14-TSSOP_4.4_EP-4.4_MM, 14 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX22258AUD+
|
Mouser Electronics | Gate Drivers 36V H-Bridge Transformer Driver for Isol RoHS: Compliant | 137 |
|
$5.1800 / $9.1300 | Buy Now |
|
Analog Devices Inc | 36V H-Bridge Transformer Drive Min Qty: 1 Package Multiple: 1 | 3112 |
|
$3.8000 / $9.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX22258AUD+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX22258AUD+
Analog Devices Inc
Compact, 36V H-Bridge Transformer Driver for Isolated Supplies, 14-TSSOP_4.4_EP-4.4_MM, 14 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-TSSOP_4.4_EP-4.4_MM | |
Pin Count | 14 | |
Manufacturer Package Code | 14-TSSOP_4.4_EP-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2022-04-26 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |