Part Details for MAX22520GWP+T by Analog Devices Inc
Overview of MAX22520GWP+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX22520GWP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX22520GWP+T
|
Mouser Electronics | Sensor Interface OTP Programmable Binary Sensor RoHS: Compliant | 0 |
|
$3.7500 | Order Now |
|
Analog Devices Inc | OTP Programmable Binary Sensor Min Qty: 2500 Package Multiple: 1 | 10000 |
|
$3.0700 / $3.5582 | Buy Now |
Part Details for MAX22520GWP+T
MAX22520GWP+T CAD Models
MAX22520GWP+T Part Data Attributes
|
MAX22520GWP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX22520GWP+T
Analog Devices Inc
One-Time Programmable (OTP) Industrial Sensor Output Driver, 20-WLCSP-N/A, 20 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-WLCSP-N/A | |
Pin Count | 20 | |
Manufacturer Package Code | 20-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-02-04 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LINE DRIVER | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Time@Peak Reflow Temperature-Max (s) | 30 |