Part Details for MAX235H105S.079 by SPC Multicomp
Overview of MAX235H105S.079 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX235H105S.079
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y9413
|
Newark | Storage Case, Black, Carrying Case Material:-, Case Color:Black, External Height - Imperial:4.6", External Height - Metric:117.3Mm, External Width - Imperial:10.2", External Width - Metric:258Mm, External Depth - Imperial:9.56" Rohs Compliant: Na |Multicomp Pro MAX235H105S.079 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$42.3600 / $49.4200 | Buy Now |