Part Details for MAX2450CEP+ by Maxim Integrated Products
Overview of MAX2450CEP+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MAX2450CEP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX2450CEP+-ND
|
DigiKey | QUADRATURE MODULATOR/DEMODULATOR Min Qty: 39 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
221 In Stock |
|
$7.7900 | Buy Now |
|
Rochester Electronics | MAX2450 3V, Ultra-Low-Power Quadrature Modulator/Demodulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 221 |
|
$6.6800 / $7.8600 | Buy Now |
Part Details for MAX2450CEP+
MAX2450CEP+ CAD Models
MAX2450CEP+ Part Data Attributes:
|
MAX2450CEP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2450CEP+
Maxim Integrated Products
Modulator/Demodulator, Quadraphase, 70MHz Min, 160MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Modulation Technique | QUADRAPHASE | |
Operating Frequency-Max | 160 MHz | |
Operating Frequency-Min | 70 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | MODULATOR/DEMODULATOR | |
Terminal Finish | MATTE TIN |
Alternate Parts for MAX2450CEP+
This table gives cross-reference parts and alternative options found for MAX2450CEP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2450CEP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2450CEP | Modulator/Demodulator, Quadraphase, 70MHz Min, 160MHz Max, | Maxim Integrated Products | MAX2450CEP+ vs MAX2450CEP |