-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500MHz to 2500MHz, VCO Buffer Amplifiers, 6-SOT_23-N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 500MHz to 2500MHz, VCO Buffer Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now | |
DISTI #
MAX2472EUT+
|
Richardson RFPD | RF & MW BUFFER AMPLIFIER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX2472EUT+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2472EUT+
Analog Devices Inc
500MHz to 2500MHz, VCO Buffer Amplifiers, 6-SOT_23-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-SOT_23-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-06-01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for MAX2472EUT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2472EUT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2472EUT-T | Telecom Circuit, 1-Func, PDSO6, ULTRA SMALL, SOT-23, 6 PIN | Maxim Integrated Products | MAX2472EUT+ vs MAX2472EUT-T |
MAX2472EUT+ | Wide Band Low Power Amplifier, | Maxim Integrated Products | MAX2472EUT+ vs MAX2472EUT+ |
MAX2472EUT+T | 500MHz to 2500MHz, VCO Buffer Amplifiers, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX2472EUT+ vs MAX2472EUT+T |