Part Details for MAX25252ATIA/VY+ by Analog Devices Inc
Overview of MAX25252ATIA/VY+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX25252ATIA/VY+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2478
|
Newark | Power Management Ic, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices MAX25252ATIA/VY+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 490 |
|
$2.7800 / $5.5400 | Buy Now |
DISTI #
700-MAX25252ATIA/VY+
|
Mouser Electronics | Power Management Specialized - PMIC Automotive Front Camera PMIC with I2C, ADC, and MTP RoHS: Compliant | 0 |
|
$2.9200 / $3.4700 | Order Now |
|
Analog Devices Inc | Automotive Front Camera PMIC w Min Qty: 1 Package Multiple: 1 | 7175 |
|
$2.0700 / $5.0300 | Buy Now |
DISTI #
4205405
|
element14 Asia-Pacific | POWER MANAGEMENT IC, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 490 |
|
$3.1371 / $4.9329 | Buy Now |
DISTI #
4205405
|
Farnell | POWER MANAGEMENT IC, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 490 |
|
$3.2334 / $5.7178 | Buy Now |
Part Details for MAX25252ATIA/VY+
MAX25252ATIA/VY+ CAD Models
MAX25252ATIA/VY+ Part Data Attributes
|
MAX25252ATIA/VY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX25252ATIA/VY+
Analog Devices Inc
, 28-LFCSP_SS-5X5X0.75, 28 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-LFCSP_SS-5X5X0.75 | |
Package Description | LFCSP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-LFCSP_SS-5X5X0.75 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |