Part Details for MAX25255DAFDG/VY+ by Analog Devices Inc
Overview of MAX25255DAFDG/VY+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Automotive
Price & Stock for MAX25255DAFDG/VY+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1773
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 125Deg C, Regulator Output Type:Fixed, Topology:Synchronous Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:36V, Output Current:8A, Ic Case/Package:Fc2Qfn, No. Of Pins:23Pins, Product Range:- Rohs Compliant: Yes |Analog Devices MAX25255DAFDG/VY+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 980 |
|
$3.7600 / $4.9400 | Buy Now |
DISTI #
700-MAX25255DAFDGVY+
|
Mouser Electronics | Power Management Specialized - PMIC 42V Dual 5A ASIL Buck Converter - Dual P RoHS: Compliant | 490 |
|
$6.4100 / $7.4400 | Buy Now |
|
Analog Devices Inc | 42V Dual 5A ASIL Buck Converte Min Qty: 1 Package Multiple: 1 | 4825 |
|
$3.1000 / $7.4500 | Buy Now |
Part Details for MAX25255DAFDG/VY+
MAX25255DAFDG/VY+ CAD Models
MAX25255DAFDG/VY+ Part Data Attributes:
|
MAX25255DAFDG/VY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX25255DAFDG/VY+
Analog Devices Inc
Dual 36V Input Voltage, 8A Synchronous Buck Converters with Multiphase Capability and ASIL B, 23-LFCSP_SS-4.5X4.5X0.75, 23 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 23-LFCSP_SS-4.5X4.5X0.75 | |
Pin Count | 23 | |
Manufacturer Package Code | 23-LFCSP_SS-4.5X4.5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2022-04-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |