-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous Boost and Synchronous Buck LED Controllers, 28-TSSOP_4.4_EP-4.4_MM, 28 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX25601BAUI/V+
|
Mouser Electronics | LED Lighting Drivers Synchronous Boost with Synchronous Buck RoHS: Compliant | 1000 |
|
$4.1800 / $7.0800 | Buy Now |
|
Analog Devices Inc | Synchronous Boost with Synchro Min Qty: 1 Package Multiple: 1 | 13099 |
|
$3.3400 / $7.0900 | Buy Now |
|
Ameya Holding Limited | 13099 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX25601BAUI/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX25601BAUI/V+
Analog Devices Inc
Synchronous Boost and Synchronous Buck LED Controllers, 28-TSSOP_4.4_EP-4.4_MM, 28 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-TSSOP_4.4_EP-4.4_MM | |
Pin Count | 28 | |
Manufacturer Package Code | 28-TSSOP_4.4_EP-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-02-14 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |