Part Details for MAX25610BATE/VY+T by Analog Devices Inc
Overview of MAX25610BATE/VY+T by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MAX25610BATE/VY+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX25610BATEVY+T
|
Mouser Electronics | LED Lighting Drivers 22 kHz Startup Receiver and 3D Transponder RoHS: Compliant | 0 |
|
$3.2700 | Order Now |
|
Analog Devices Inc | 22 kHz Startup Receiver and 3D Min Qty: 2500 Package Multiple: 1 | 70000 |
|
$2.7500 / $3.2642 | Buy Now |
|
Ameya Holding Limited | 70000 |
|
RFQ | ||
DISTI #
3925239
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 2500 Container: Reel | 0 |
|
$3.8970 | Buy Now |
DISTI #
3925239
|
Farnell | LED DRIVER, 5 TO 36V, SWTQFN-16 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$3.2437 | Buy Now |
Part Details for MAX25610BATE/VY+T
MAX25610BATE/VY+T CAD Models
MAX25610BATE/VY+T Part Data Attributes:
|
MAX25610BATE/VY+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX25610BATE/VY+T
Analog Devices Inc
Synchronous Buck and Buck Boost LED Driver / DC-DC Converter, 16-LFCSP_SS-5X5X0.75, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP_SS-5X5X0.75 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP_SS-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-06-04 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |