-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500mA Push-Pull Transformer Driver for Isolated Power Supplies, 8-LFCSP-2X3X0.75, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX258ATA+T
|
Mouser Electronics | Gate Drivers 500mA Push-Pull Transformer Driver for I RoHS: Compliant | 841 |
|
$4.1700 / $7.6400 | Buy Now |
|
Analog Devices Inc | 500mA Push-Pull Transformer Dr Min Qty: 1 Package Multiple: 1 | 3138 |
|
$4.1753 / $7.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX258ATA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX258ATA+T
Analog Devices Inc
500mA Push-Pull Transformer Driver for Isolated Power Supplies, 8-LFCSP-2X3X0.75, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-LFCSP-2X3X0.75 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-2X3X0.75 | |
Date Of Intro | 2013-06-21 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |