Part Details for MAX2660EUT+ by Analog Devices Inc
Overview of MAX2660EUT+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MAX2660EUT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 400MHz to 2.5GHz Upconverters Min Qty: 1 Package Multiple: 1 | 2070 |
|
Buy Now | |
DISTI #
MAX2660EUT+
|
Richardson RFPD | UP/DOWN CONVERTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MAX2660EUT+
MAX2660EUT+ CAD Models
MAX2660EUT+ Part Data Attributes
|
MAX2660EUT+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2660EUT+
Analog Devices Inc
400MHz to 2.5GHz Upconverters, 6-SOT_23-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-SOT_23-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1998-07-15 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
IF Frequency-Max | 500 MHz | |
IF Frequency-Min | 40 MHz | |
JESD-609 Code | e3 | |
LO Tunable | NO | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | TSOP6,.11,37 | |
Power Supplies | 3 V | |
RF Output Frequency-Max | 2500 MHz | |
RF Output Frequency-Min | 400 MHz | |
RF/Microwave Device Type | UP CONVERTER | |
Supply Current-Max | 6.6 mA | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Up Conversion Gain-Min | 3.9 dB |
Alternate Parts for MAX2660EUT+
This table gives cross-reference parts and alternative options found for MAX2660EUT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2660EUT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2660EUT+T | Up Converter, 400MHz Min, 2500MHz Max, SOT-23, 6 PIN | Maxim Integrated Products | MAX2660EUT+ vs MAX2660EUT+T |
MAX2660EUT+ | Up Converter, | Maxim Integrated Products | MAX2660EUT+ vs MAX2660EUT+ |
MAX2660EUT-T | Up Converter, 400MHz Min, 2500MHz Max, BIPolar, SOT-23, 6 PIN | Maxim Integrated Products | MAX2660EUT+ vs MAX2660EUT-T |
MAX2660EUT+T | 400MHz to 2.5GHz Upconverters, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX2660EUT+ vs MAX2660EUT+T |