Part Details for MAX2664EWS+T by Maxim Integrated Products
Overview of MAX2664EWS+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2664EWS+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX2664 VHF/UHF Low-Noise Amplifier ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 52189 |
|
$1.1700 / $1.3800 | Buy Now |
Part Details for MAX2664EWS+T
MAX2664EWS+T CAD Models
MAX2664EWS+T Part Data Attributes
|
MAX2664EWS+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2664EWS+T
Maxim Integrated Products
Telecom Circuit, 1-Func, BICMOS, PBGA4, 0.80 X 0.80 MM, 0.64 MM HEIGHT, ROHS COMPLIANT, WLP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 0.80 X 0.80 MM, 0.64 MM HEIGHT, ROHS COMPLIANT, WLP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e2 | |
Length | 0.84 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.84 mm |