Part Details for MAX2666EYT+ by Maxim Integrated Products
Overview of MAX2666EYT+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MAX2666EYT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX2666 Tiny Low-Noise Amplifier For HSPA/LTE ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2925 |
|
$0.7833 / $0.9215 | Buy Now |
Part Details for MAX2666EYT+
MAX2666EYT+ CAD Models
MAX2666EYT+ Part Data Attributes
|
MAX2666EYT+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2666EYT+
Maxim Integrated Products
Audio Preamplifier, 1 Channel(s), 1 Func, BICMOS, PBCC6, 1 X 1.50 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | LGA | |
Package Description | 1 X 1.50 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Consumer IC Type | AUDIO PREAMPLIFIER | |
JESD-30 Code | R-PBCC-B6 | |
Length | 1.5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |