Part Details for MAX2668EYT+ by Maxim Integrated Products
Overview of MAX2668EYT+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2668EYT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX2668 Tiny Low-Noise Amplifier For HSPA/LTE ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2702 |
|
$0.7735 / $0.9100 | Buy Now |
Part Details for MAX2668EYT+
MAX2668EYT+ CAD Models
MAX2668EYT+ Part Data Attributes
|
MAX2668EYT+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2668EYT+
Maxim Integrated Products
Audio Preamplifier, 1 Channel(s), 1 Func, BICMOS, PBCC6, 1 X 1.50 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | LGA | |
Package Description | 1 X 1.50 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Consumer IC Type | AUDIO PREAMPLIFIER | |
JESD-30 Code | R-PBCC-B6 | |
Length | 1.5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for MAX2668EYT+
This table gives cross-reference parts and alternative options found for MAX2668EYT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2668EYT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2666EYT+ | Audio Preamplifier, 1 Channel(s), 1 Func, BICMOS, PBCC6, 1 X 1.50 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-6 | Maxim Integrated Products | MAX2668EYT+ vs MAX2666EYT+ |