Part Details for MAX2701ECM+D by Maxim Integrated Products
Overview of MAX2701ECM+D by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MAX2701ECM+D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX2701ECM+D-ND
|
DigiKey | DIRECT DOWNCONVERSION RECEIVER Min Qty: 31 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3367 In Stock |
|
$9.8200 | Buy Now |
|
Rochester Electronics | MAX2701 1.8 Ghz To 2.5 Ghz Direct Downconversion Receiver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3367 |
|
$8.4200 / $9.9100 | Buy Now |
Part Details for MAX2701ECM+D
MAX2701ECM+D CAD Models
MAX2701ECM+D Part Data Attributes
|
MAX2701ECM+D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2701ECM+D
Maxim Integrated Products
Down Converter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | DOWN CONVERTER | |
Terminal Finish | MATTE TIN |