Part Details for MAX2820AETM by Maxim Integrated Products
Overview of MAX2820AETM by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Transportation and Logistics
Agriculture Technology
Price & Stock for MAX2820AETM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX2820AETM-ND
|
DigiKey | IC RF TXRX ISM>1GHZ 48TQFN Min Qty: 36 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7102 In Stock |
|
$8.5200 | Buy Now |
|
Rochester Electronics | MAX2820 2.4Ghz 802.11B Zero-If Transceiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7102 |
|
$7.3100 / $8.6000 | Buy Now |
Part Details for MAX2820AETM
MAX2820AETM CAD Models
MAX2820AETM Part Data Attributes
|
MAX2820AETM
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2820AETM
Maxim Integrated Products
Support Circuit
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | SUPPORT CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MAX2820AETM
This table gives cross-reference parts and alternative options found for MAX2820AETM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2820AETM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2820AETM+ | Support Circuit | Maxim Integrated Products | MAX2820AETM vs MAX2820AETM+ |