Part Details for MAX2820ETM+T by Maxim Integrated Products
Overview of MAX2820ETM+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Transportation and Logistics
Agriculture Technology
Part Details for MAX2820ETM+T
MAX2820ETM+T CAD Models
MAX2820ETM+T Part Data Attributes
|
MAX2820ETM+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2820ETM+T
Maxim Integrated Products
Support Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | SUPPORT CIRCUIT | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX2820ETM+T
This table gives cross-reference parts and alternative options found for MAX2820ETM+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2820ETM+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2820ETM-TD | Support Circuit, Bipolar, 7 X 7 MM, 0.80 MM HEIGHT, TQFN-48 | Maxim Integrated Products | MAX2820ETM+T vs MAX2820ETM-TD |
MAX2820ETM+ | Support Circuit | Maxim Integrated Products | MAX2820ETM+T vs MAX2820ETM+ |
MAX2820ETM | Support Circuit | Maxim Integrated Products | MAX2820ETM+T vs MAX2820ETM |
MAX2820ETM-T | Support Circuit | Maxim Integrated Products | MAX2820ETM+T vs MAX2820ETM-T |