Part Details for MAX2820ETM by Maxim Integrated Products
Overview of MAX2820ETM by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Transportation and Logistics
Agriculture Technology
Price & Stock for MAX2820ETM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX2820ETM-ND
|
DigiKey | 802.11B ZERO-IF TRANSCEIVER Min Qty: 84 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7346 In Stock |
|
$3.5900 | Buy Now |
|
Rochester Electronics | MAX2820 2.4Ghz 802.11B Zero-If Transceiver RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7346 |
|
$3.0700 / $3.6200 | Buy Now |
Part Details for MAX2820ETM
MAX2820ETM CAD Models
MAX2820ETM Part Data Attributes
|
MAX2820ETM
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2820ETM
Maxim Integrated Products
Support Circuit
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Telecom IC Type | SUPPORT CIRCUIT | |
Terminal Finish | TIN LEAD |
Alternate Parts for MAX2820ETM
This table gives cross-reference parts and alternative options found for MAX2820ETM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2820ETM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2820ETM-TD | Support Circuit, Bipolar, 7 X 7 MM, 0.80 MM HEIGHT, TQFN-48 | Maxim Integrated Products | MAX2820ETM vs MAX2820ETM-TD |
MAX2820ETM+ | Support Circuit | Maxim Integrated Products | MAX2820ETM vs MAX2820ETM+ |
MAX2820ETM-T | Support Circuit | Maxim Integrated Products | MAX2820ETM vs MAX2820ETM-T |
MAX2820ETM+T | Support Circuit | Maxim Integrated Products | MAX2820ETM vs MAX2820ETM+T |