Part Details for MAX30001CWV+ by Maxim Integrated Products
Overview of MAX30001CWV+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Environmental Monitoring
Healthcare
Medical Imaging
Price & Stock for MAX30001CWV+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5570
|
Newark | Afe, 1 Ch, 18Bit, Spi, 2V, Afe Ic Type:1 Channel Analog Front End, Afe Ic Application:Biopotential And Bioimpedance Measurements, No. Of Channels:1Channels, Ic Interface Type:Spi, Supply Voltage Min:1.1V, Supply Voltage Max:2V, Msl:-Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX30001CWV+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$2.7100 | Buy Now |
DISTI #
MAX30001CWV+-ND
|
DigiKey | IC BIOPOTENTIAL AFE 30WLP Lead time: 97 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX30001CWV+
MAX30001CWV+ CAD Models
MAX30001CWV+ Part Data Attributes
|
MAX30001CWV+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX30001CWV+
Maxim Integrated Products
Interface Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-11-13 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Time@Peak Reflow Temperature-Max (s) | 30 |